DPDT toggle switch featuring PC pins for through-hole mounting with bracket support. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 100,000 cycle electrical life and operates between -30°C and 85°C. Equipped with a non-illuminated, anti-rotation round brass lever with chrome plating and silver contacts with nickel/gold plating.
ITT U21MPD9V8GE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21MPD9V8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.