DPDT toggle switch featuring PC pin termination and a round, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating for reliable performance. Offers a panel mount with bracket and threads, suitable for PC mounting. Operates within a temperature range of -30°C to 85°C with an electrical life of 100,000 cycles. RoHS compliant.
ITT U21MPYAQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 31.12mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21MPYAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.