DPDT toggle switch featuring PC pins for vertical PC mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a flat, anti-rotation brass actuator. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range.
ITT U21P4D9AV2QE technical specifications.
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 35.94mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U21P4D9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.