DPDT toggle switch featuring a flat, anti-rotation brass lever with a black actuator. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Offers a straight, solder lug termination for panel mounting with threads. This non-illuminated, standard miniature switch boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT U21P4YZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21P4YZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.