DPDT toggle switch with ON-ON function, featuring PC pins for termination and through-hole mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a contact material of silver and nickel/gold plating. Includes a standard round brass, chrome-plated lever with a 12.45mm actuator length. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U21SD9V4GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U21SD9V4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.