DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features silver contacts and plating, a standard round brass chrome-plated actuator with a 12.45mm length, and PC pin terminations. Operates with an On-On function, offering an electrical life of 100,000 cycles. Designed for panel mounting with a straight orientation, this non-illuminated switch is RoHS compliant and operates within a -30°C to 85°C temperature range.
ITT U21SDCQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21SDCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.