DPDT toggle switch featuring a straight, round brass actuator with chrome plating and a 10.67mm length. This non-illuminated switch offers a 5A current rating at 250VAC/28VDC, with silver contacts and silver plating for reliable performance. Designed for PC mounting with wire wrap termination, it provides an ON-ON function and an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is suitable for through-hole applications.
ITT U21SY9W3QI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21SY9W3QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.