DPDT toggle switch featuring a round, brass chrome-plated lever with a 12.37mm actuator length. This non-illuminated switch offers an ON-ON function with solder lug terminations and a 5A maximum current rating at 250VAC or 28VDC. Rated for 100,000 electrical cycles, it boasts IP67, waterproof, and dust-tight sealing, with a panel mount design and threaded body. Operating temperature range is -30°C to 85°C.
ITT U21T1CWZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U21T1CWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.