DPDT rocker switch featuring an ON-OFF-ON function and wire wrap termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Constructed with a nylon actuator and silver contacts plated with nickel and gold. Offers a panel mount with flanges and a long concave actuator. Designed for electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U23J3WGE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23J3WGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.