DPDT rocker switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a black nylon paddle actuator and silver contacts with silver plating. Designed for panel snap-in mounting with solder termination. Offers a straight orientation and an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U23J60ZQI2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 12.07mm |
| Electrical Life | 40000Cycles |
| Length | 18.16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23J60ZQI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.