DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, designed for panel mounting with threaded hardware. This non-illuminated switch offers a 5A maximum current rating at 250VAC or 28VDC, with a 0.4VA rating. It boasts a 12.7mm length, 11.43mm depth, and a 17.88mm actuator length, utilizing silver contacts with nickel and gold plating for reliable performance. Electrical life is rated at 40,000 cycles, operating within a temperature range of -30°C to 85°C, and is RoHS compliant.
ITT U23K2ZGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23K2ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.