DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a locking lever actuator with an aluminum construction and 17.88mm length. Offers silver contacts and solder termination, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT U23K2ZQE technical specifications.
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23K2ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.