DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a standard round, non-illuminated brass actuator with chrome plating and silver contacts. Designed for through-hole mounting with brackets and straight PC pin termination, offering 40,000 electrical cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT U23MD9V6QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23MD9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.