DPDT toggle switch with ON-OFF-ON function, featuring a flat anti-rotation brass, chrome-plated lever. This non-illuminated switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and silver plating for reliable performance. Designed for straight orientation with solder lug terminations, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U23P3Y9ZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23P3Y9ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.