DPDT toggle switch with ON-OFF-ON function, featuring PC pins for termination and panel mounting with bracket and threads. Rated for 5A at 250VAC/28VDC, it offers a silver contact material and plating, with an electrical life of 40,000 cycles. The non-illuminated, standard round actuator is constructed from brass with chrome plating, measuring 17.45mm in length. Operating within a temperature range of -30°C to 85°C, this waterproof and dust-tight switch is RoHS compliant.
ITT U23TCWV8QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U23TCWV8QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.