DPDT Rocker Switch with momentary-off-momentary function, featuring PC pin termination and a straight orientation. This illuminated and non-illuminated switch boasts a 5A maximum current rating at 250VAC or 28VDC, with a silver contact material and plating. The black nylon paddle actuator offers a 40,000 cycle electrical life, operating within a -30°C to 85°C temperature range. Mounting options include panel, snap-in, and through-hole configurations.
ITT U25J25CME2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.45mm |
| Electrical Life | 40000Cycles |
| Length | 23.11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25J25CME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.