
DPDT toggle switch with momentary-off-momentary function, featuring silver contacts and PC pin termination. Rated for 5A at 250VAC/28VDC, this non-illuminated switch has a flat, anti-rotation brass actuator with chrome plating and a 11.43mm length. It offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Mounting options include panel mount with bracket and threads.
ITT U25P3YAQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 37.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25P3YAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.