DPDT toggle switch featuring momentary-off-momentary action and a flat, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with silver contacts and silver plating for reliable performance. Designed for PC mounting with brackets, utilizing PC pin terminations. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U25P4Y9AV2QE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 35.94mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25P4Y9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.