DPDT toggle switch featuring momentary-off-momentary action and a standard round lever with a brass, chrome-plated actuator. This PC mount switch offers silver contacts with nickel and gold plating, rated for 5A at 250VAC or 28VDC, with a 0.4VA rating. Designed for through-hole mounting with brackets, it provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. Termination is via PC pins.
ITT U25SD9AGE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25SD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.