
DPDT toggle switch featuring momentary-off-momentary action and a round, anti-rotation brass lever with chrome plating. This panel-mount switch offers solder lug termination and a 5A at 250VAC / 28VDC rating, with a 0.4VA rating. It boasts a 40,000-cycle electrical life and operates within a -30°C to 85°C temperature range. Contact material is silver with nickel and gold plating.
ITT U25T1PZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25T1PZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.