DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a standard round brass actuator with a 17.45mm length and PC pin termination. Offers a 40,000 cycle electrical life and is rated IP67 for waterproof and dust-tight operation. Non-illuminated, straight orientation, panel mount design.
ITT U25TCWCQIS technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25TCWCQIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.