
DPDT toggle switch featuring momentary-off-momentary action and a round, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers solder lug termination and panel mounting with threads. Contact material is silver with nickel and gold plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT U25TPZGE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U25TPZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.