DPDT illuminated rocker switch with ON-OFF-MOM function. Features quick connect termination and a black nylon actuator. Rated for 5A at 250VAC and 28VDC, with a silver contact material and nickel/gold plating. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts via panel snap-in and is RoHS compliant.
ITT U27J52Z3GI22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Illumination Type | LED |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U27J52Z3GI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.