DPDT toggle switch featuring ON-OFF-MOM functionality with PC pins for panel mounting. Rated for 5A at 250VAC and 28VDC, it utilizes silver contacts with silver plating for reliable performance. The switch includes a round, anti-rotation brass lever with chrome plating, an actuator length of 18.04mm, and operates within a temperature range of -30°C to 85°C. Designed for PC mounting with brackets and threads, it offers an electrical life of 40,000 cycles.
ITT U27L1PDV3QE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U27L1PDV3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.