DPDT toggle switch with ON-OFF-MOM function, featuring PC pins for PC mounting with bracket. Rated for 5A at 250VAC/28VDC, with a flat, anti-rotation brass chrome-plated actuator. Offers a silver contact material and plating, and an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT U27P3D9V6QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U27P3D9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.