DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.16mm actuator length. This non-illuminated switch offers ON-OFF-MOM functionality and terminates with PC pins for easy mounting. Rated for 5A at 250VAC or 28VDC, it boasts silver contacts with nickel and gold plating for enhanced conductivity and durability, providing an electrical life of 40,000 cycles. Designed for panel mounting with threads, it operates within a temperature range of -30°C to 85°C.
ITT U27SH3CGE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U27SH3CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.