
DPDT toggle switch with ON-OFF-MOM function, featuring silver contacts and silver plating. Rated for 5A at 250VAC/28VDC, with a 120VAC rating. This panel-mount switch includes a round, anti-rotation brass lever with chrome plating, PC pin terminations, and a bracket with threads. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles and IP67, waterproof, dust-tight ratings.
ITT U27SPCWAQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 37.32mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U27SPCWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.