DPDT rocker switch featuring a black, concave nylon actuator. This illuminated and non-illuminated component offers solder lug termination with a 5A at 250VAC / 28VDC rating. It boasts a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Mounting is achieved via panel snap-in.
ITT U28J16ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U28J16ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.