DPDT toggle switch featuring a round, chrome-plated brass lever with an anti-rotation design. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating for reliable performance. Offers a panel mount with threads and solder lug termination, suitable for operation between -30°C and 85°C with an electrical life of 40,000 cycles. This non-illuminated switch has a 12.7mm length and 11.43mm depth.
ITT U28SPYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U28SPYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.