Illuminated rocker switch featuring a 3PDT throw configuration with On-On function. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Nylon concave actuator in black, with silver contacts plated in nickel and gold. Panel or snap-in mounting with straight orientation and solder lug termination. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U31J37ZGI22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 24.56mm |
| Electrical Life | 100000Cycles |
| Length | 37.44mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U31J37ZGI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.