Illuminated & Non-Illuminated Rocker Switch, 3PDT, ON-ON function, featuring a black nylon concave actuator and silver contacts with silver plating. Rated for 5A at 250VAC and 28VDC, with an electrical life of 100,000 cycles. Panel mountable with flanges, straight orientation, and solder lug termination. Operates within a temperature range of -30°C to 85°C.
ITT U31J3ZQI2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 100000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U31J3ZQI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.