3PDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, 17.88mm length. Rated for 5A at 120V AC and 28V DC, with silver contacts and silver plating for enhanced conductivity. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Designed for panel mounting with straight PC pin terminations.
ITT U31K2CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U31K2CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.