
This standard round toggle switch features a silver contact material and a silver plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 5A and 28V DC, with a maximum voltage rating of 250V AC. It is available in a panel mount configuration with vertical brackets.
ITT U31MDAV2QE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U31MDAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.