3PDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 10.67mm length. Rated for 5A at 250VAC/28VDC, this panel-mount switch offers solder lug termination and a straight orientation. Constructed with silver contacts and plating, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. IP67 rated for waterproof and dust-tight performance, this RoHS compliant component is suitable for demanding applications.
ITT U31SCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U31SCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.