3PDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features silver contacts with gold and nickel plating, a brass, chrome anti-rotation actuator, and PC pin termination. Rated for 100,000 electrical cycles, this panel-mount switch operates between -30°C and 85°C and offers both illuminated and non-illuminated options.
ITT U31SPDCGE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U31SPDCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.