3PDT standard toggle switch featuring quick connect termination and panel mount with threads. Rated for 5A at 250VAC/28VDC, with a 120V AC rating. Offers a 3PDT throw configuration and On-On switch function. Constructed with a brass, chrome-plated round actuator and silver contacts. Operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
ITT U31TCWZ3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U31TCWZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.