3PDT Toggle Switch with Quick Connect termination, featuring a non-illuminated black thermoplastic flat anti-rotation lever. Rated for 5A at 250VAC/28VDC, with a silver contact material and plating. This panel-mount switch offers a straight orientation and an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C. It is IP67 rated for waterproof and dust-tight performance and is RoHS compliant.
ITT U33L42CWZ3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U33L42CWZ3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.