3PDT toggle switch featuring a flat, anti-rotation thermoplastic lever with a 21.29mm actuator length. Offers ON-OFF-ON functionality with quick connect termination, rated for 5A at 250VAC and 28VDC. Silver contacts ensure reliable performance with an electrical life of 40,000 cycles. Designed for panel mounting with threads, operating within a temperature range of -30°C to 85°C.
ITT U33L42YZ3QE2 technical specifications.
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U33L42YZ3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.