3PDT toggle switch featuring a non-illuminated, black, flat anti-rotation brass lever with a 11.43mm actuator length. This PC mount switch offers straight orientation with PC pins for termination and panel mounting with threads. It boasts silver contacts with silver plating, a 5A current rating, and electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with AC voltage ratings of 250V and 120V, and a DC voltage rating of 28V. RoHS compliant.
ITT U33P3YCQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U33P3YCQE22 to view detailed technical specifications.
No datasheet is available for this part.