3PDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 5.08mm actuator length. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating, it offers a 3PDT throw configuration and an ON-Mom switch function. Silver contacts with nickel and gold plating ensure reliable performance, with an electrical life of 40,000 cycles. Designed for panel mounting with threads, this RoHS compliant component operates within a temperature range of -30°C to 85°C and terminates via solder lugs.
ITT U38MYZGE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U38MYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.