DP3T, 4PDT illuminated and non-illuminated rocker switch with ON-ON-ON function. Features a 5A current rating at 250VAC/28VDC and a 0.4VA rating. Actuator is concave nylon, with silver contacts plated in nickel and gold. Operates within a temperature range of -30°C to 85°C, offering an electrical life of 40,000 cycles. Panel mounting with flanges and solder lug termination.
ITT U411J1ZGE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U411J1ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.