DP3T, 4PDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, 16.26mm actuator length, and solder lug termination. This panel-mount switch operates with a 5A current rating at 250VAC/28VDC, offering an electrical life of 40,000 cycles. It functions in an ON-ON-ON configuration, with silver contacts and silver plating, and is rated for 120VAC and 28VDC. Operating temperature range is -30°C to 85°C.
ITT U411L1YZQI technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U411L1YZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.