DP3T, 4PDT toggle switch featuring momentary ON functionality. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. This panel-mount switch has solder lug terminations and a brass, chrome-plated standard round actuator measuring 21.34mm. Operating temperature range is -30°C to 85°C, with an electrical life of 40,000 cycles.
ITT U415LYZQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U415LYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.