4PDT toggle switch with momentary ON function, featuring a straight, non-illuminated round brass actuator with chrome plating and solder lug terminations. Rated for 5A at 250VAC and 28VDC, this panel-mount switch offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. It boasts IP67, waterproof, and dust-tight ratings, ensuring robust performance in demanding environments.
ITT U415TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U415TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.