Illuminated & Non-Illuminated Rocker Switch featuring a 4PDT throw configuration and On-On function. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Constructed with silver contacts plated in nickel and gold, mounted via PC pins with straight orientation. Offers an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. Features a black nylon concave actuator and is RoHS compliant.
ITT U41J50V7GE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U41J50V7GE2 to view detailed technical specifications.
No datasheet is available for this part.