
4PDT toggle switch featuring a non-illuminated, flat anti-rotation brass lever with chrome plating, measuring 13.21mm in length. This PC mount switch offers PC pin termination and a 5A at 250VAC / 28VDC rating, with silver contacts and silver plating for reliable performance. Designed for through-hole mounting with brackets, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and suitable for PC mounting, this switch provides a robust ON-ON function.
ITT U41P3D9V4QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U41P3D9V4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.