4PDT toggle switch featuring PC pin termination and a standard round lever. This non-illuminated switch offers an On-On function with a 5A maximum current rating at 250VAC and 28VDC. It boasts a 100,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. The switch is designed for PC mounting with brackets and includes nickel and gold contact plating.
ITT U41SD9V41GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U41SD9V41GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.