4PDT toggle switch featuring PC pin termination for PC mounting. Offers a 5A max current rating at 250VAC and 28VDC, with a 0.4VA rating. Includes a standard round brass, chrome-plated lever with a 10.67mm actuator length. Silver contacts with nickel and gold plating ensure durability for 100,000 electrical cycles. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT U41SY9CGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U41SY9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.