4PDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 10.92mm length. This PC mount switch offers PC pin termination and a 5A max current rating at 250VAC or 28VDC. With silver contacts plated in nickel and gold, it provides an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. The switch is non-illuminated, RoHS compliant, and designed for panel mounting with threads.
ITT U43P3H3CGE technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U43P3H3CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.