4PDT toggle switch featuring an ON-OFF-ON function and PC pin termination for vertical PC mount applications. This non-illuminated switch boasts a 5A maximum current rating at 250VAC and 28VDC, with a silver contact material and nickel/gold plating. It offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a brass, chrome-plated round lever actuator and is supplied with mounting brackets.
ITT U43SD9AV2GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 41.91mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U43SD9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.